AMP - IGBTs
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.3 V | - 20 V, 20 V | 320 A | 735 W | - 55 C | + 150 C | IXGN320N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | 24 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXBT6N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGT10N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | IXGT32N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
0In Stock | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | IXGF32N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXGH16N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGT30N120 | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 150 A | 660 W | - 40 C | + 150 C | IXDN75N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH85N30 | Tube | |||||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH24N120 | Tube | ||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.75 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH120N30 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.54 V | - 20 V, 20 V | 223 W | - 55 C | + 150 C | IXGH42N30 | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | |||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGR24N120 | Tube | |||||||||||||
Not Available Online | Si | IXGP42N30 | Tube | ||||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | |||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGR48N60 | Tube | |||||||||||||
0In Stock | Si | Single | - 20 V, 20 V | IXXH60N60 | Tube | ||||||||||||
0In Stock | Si | IXDA20N120AS | Tube | ||||||||||||||
Mfr: IXGR35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 23 Amps 1200V 3.7 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGR35N120 | Tube | ||||||
0In Stock | Si | IXGN100N160 | Tube |