IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | IXGH32N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGH16N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 5 V | - 20 V, 20 V | 32 A | 350 W | - 55 C | + 150 C | IXGH32N170 | Tube | ||||
0In Stock | Si | SMD/SMT | Quad | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 29 A | 280 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 600 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXXH80N65B4H1 TTI: IXXH80N65B4H1 IXYS Availability: 0In StockIGBTs 650V/160A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYH90N65A5 TTI: IXYH90N65A5 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 220 A | 650 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH72N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | IXXH50N60 | Tube | ||||
Mfr: IXGN200N60B3 TTI: IXGN200N60B3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 200A | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.5 V | - 20 V, 20 V | 300 A | 830 W | - 55 C | + 150 C | IXGN200N60 | Tube | |||
Mfr: IXYH120N65A5 TTI: IXYH120N65A5 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 290 A | 830 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: IXYN220N65A5 TTI: IXYN220N65A5 IXYS Availability: 0In StockIGBTs 650V, 220A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.15 V | 20 V | 510 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXH50N60C3D1 TTI: IXXH50N60C3D1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 600V/100Amp CoPacked | 0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | 100 A | 600 W | - 55 C | + 150 C | IXXH50N60 | Tube | |||
Mfr: RGW40NL65DHRBTL TTI: RGW40NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 48 A | 144 W | - 40 C | + 175 C | Reel | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 3 kV | 2.2 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Mfr: GT40QR21(STA1,E,D TTI: GT40QR21(STA1,E,D Toshiba Availability: 0In StockIGBTs TO-3PN(OS) MQO=25 V=1200 IC=40 | 0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | Tray | |||
Mfr: IXXR110N65B4H1 TTI: IXXR110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/150A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 165 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXX110N65B4H1 TTI: IXXX110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/240A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | IXYP8N90 | Tube | ||||
0In Stock | Si | TO-247-3 | SMD/SMT | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Planar | Tube | ||||
Mfr: IXGR72N60B3H1 TTI: IXGR72N60B3H1 IXYS Availability: 0In StockIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 80 A | 200 W | - 55 C | + 150 C | IXGR72N60 | Tube |