• Transistors
  • IGBTs

IGBTs

1,459 Results
1,459 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: IXYT30N65C3H1HV
TTI: IXYT30N65C3H1HV
IXYS
Availability:

0In Stock

IGBTs 650V/60A XPT Copacked TO-268HV

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
650 V
2.35 V
- 20 V, 20 V
60 A
270 W
- 55 C
+ 175 C
IXYT30N65C3
Tube
Datasheet
Mfr: IXBL64N250
TTI: IXBL64N250
IXYS
Availability:

0In Stock

IGBTs MOSFET 2500V 46A ISOPLUS I5-PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS i5-PAC-3
Through Hole
Very High Voltage
Tube
Datasheet
Mfr: IXXH75N60B3
TTI: IXXH75N60B3
IXYS
Availability:

0In Stock

IGBTs TO247 600V 75A GENX3

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
600 V
1.6 V
- 20 V, 20 V
160 A
750 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYX100N120C3
TTI: IXYX100N120C3
IXYS
Availability:

0In Stock

IGBTs XPT 1200V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
1.2 kV
3.5 V
- 20 V, 20 V
195 A
1.15 kW
- 55 C
+ 175 C
IXYX100N120C3
Tube
Datasheet
Mfr: IXXR100N60B3H1
TTI: IXXR100N60B3H1
IXYS
Availability:

0In Stock

IGBTs XPT 600V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS247-3
Through Hole
600 V
1.5 V
- 20 V, 20 V
145 A
400 W
- 55 C
+ 150 C
IXXR100N60
Tube
Datasheet
Mfr: RGS50NL65HRBTL
TTI: RGS50NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 25A, Automotive Field Stop Trench IGBT: RGS50NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
50 A
206 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXXH75N60C3D1
TTI: IXXH75N60C3D1
IXYS
Availability:

0In Stock

IGBTs TO247 600V 75A XPT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
- 20 V, 20 V
Tube
Datasheet
Mfr: IXYK30N170CV1
TTI: IXYK30N170CV1
IXYS
Availability:

0In Stock

IGBTs TO264 1700V 30A DIODE

0In Stock

Please adjust quantity to Min / Mult value
TO-264-3
Through Hole
Single
937 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYN300N65A3
TTI: IXYN300N65A3
IXYS
Availability:

0In Stock

IGBTs SOT227 650V 270A GENX3

0In Stock

Please adjust quantity to Min / Mult value
SOT-227B-4
Screw Mount
Single
1.5 kW
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXXX200N65B4
TTI: IXXX200N65B4
IXYS
Availability:

0In Stock

IGBTs 650V/370A Trench IGBT GenX4 XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.7 V
- 20 V, 20 V
480 A
1.63 kW
- 55 C
+ 175 C
Trench
Tube
IXYF40N450 IXYS
Datasheet
Mfr: IXYF40N450
TTI: IXYF40N450
IXYS
Availability:

0In Stock

IGBTs I4PAK 4500V 32A IGBT

0In Stock

Please adjust quantity to Min / Mult value
- 20 V, 20 V
Tube
Datasheet
Mfr: IXBH6N170
TTI: IXBH6N170
IXYS
Availability:

0In Stock

IGBTs 12 Amps 1700V 3.6 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
2.3 V
- 20 V, 20 V
- 55 C
+ 150 C
IXBH6N170
Tube
Datasheet
Mfr: IXYX110N120B4
TTI: IXYX110N120B4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.1 V
- 20 V, 20 V
340 A
1.36 kW
- 55 C
+ 175 C
1200V XPTTM Gen 4
Tube
Datasheet
Mfr: RGCL80TS60GC13
TTI: RGCL80TS60GC13
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs TO247 600V 40A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
600 V
1.8 V
30 V
65 A
148 W
- 40 C
+ 175 C
Tube
RGCL80TS60
Datasheet
Mfr: IXYT40N120A4HV
TTI: IXYT40N120A4HV
IXYS
Availability:

0In Stock

IGBTs TO268 1200V 40A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
600 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXGH50N120C3
TTI: IXGH50N120C3
IXYS
Availability:

0In Stock

IGBTs 75Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
- 20 V, 20 V
IXGH50N120
Tube
Datasheet
Mfr: IXGK50N120C3H1
TTI: IXGK50N120C3H1
IXYS
Availability:

0In Stock

IGBTs High Frequency Range 40khz C-IGBT w/Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
2.6 V
20 V
95 A
- 55 C
+ 150 C
IXGK50N120
Tube
Datasheet
Mfr: IXGA20N120B3
TTI: IXGA20N120B3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
2.7 V
20 V
36 A
- 55 C
+ 150 C
IXGA20N120
Tube
Datasheet
Mfr: IXGK82N120A3
TTI: IXGK82N120A3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
IXGK82N120
Tube
IXGT25N250HV IXYS
Datasheet
Mfr: IXGT25N250HV
TTI: IXGT25N250HV
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 25A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
- 20 V, 20 V
Tube
Datasheet
Mfr: IXYF30N450
TTI: IXYF30N450
IXYS
Availability:

0In Stock

IGBTs I4PAK 4500V 23A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
Single
4.5 kV
3.9 V
- 20 V, 20 V
23 A
230 W
- 55 C
+ 150 C
High Voltage
Tube
Datasheet
Mfr: RGS60NL65HRBTL
TTI: RGS60NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
59 A
228 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGS50NL65DHRBTL
TTI: RGS50NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 25A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS50NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
50 A
206 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXYK110N120C4
TTI: IXYK110N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
2.4 V
- 20 V, 20 V
310 A
1.36 kW
- 55 C
+ 175 C
1200V XPTTM Gen 8
Tube
Datasheet
Mfr: IXBN42N170A
TTI: IXBN42N170A
IXYS
Availability:

0In Stock

IGBTs 42 Amps 1700V 6.0 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.7 kV
6 V
- 20 V, 20 V
38 A
313 W
- 55 C
+ 150 C
IXBN42N170
Tube
  • ...
  • 18
  • 19
  • 20