IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.3 V | - 20 V, 20 V | 46 A | 240 W | - 55 C | + 175 C | IXYH24N90 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Tube | |||||||||||||||||
Mfr: RGT50TS65DGC13 TTI: RGT50TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 25A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 48 A | 174 W | - 40 C | + 175 C | Tube | RGT50TS65D | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1 kV | 2.3 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX50 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.1 V | - 20 V, 20 V | 200 A | 1.04 kW | - 55 C | + 150 C | IXBX75N170 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX51 | Tube | |||||
0In Stock | Si | IXGK82N120 | Tube | |||||||||||||||
Mfr: IXGH30N120C3H1 TTI: IXGH30N120C3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | |||||
Mfr: RGT00TS65DGC13 TTI: RGT00TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 85 A | 277 W | - 40 C | + 175 C | Tube | RGT00TS65D | ||||
0In Stock | SMD/SMT | Single | 1.2 kW | - 55 C | + 175 C | Tube | ||||||||||||
Mfr: IXXK100N60B3H1 TTI: IXXK100N60B3H1 IXYS Availability: 0In StockIGBTs XPT IGBT B3-Class 600V/190Amp CoPacked | 0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 190 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | ||||
Mfr: RGPR31BM50HRBTL TTI: RGPR31BM50HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 500V 31A Ignition IGBT | 0In Stock | TO-252-3 | SMD/SMT | Single | 530 V | 1.6 V | 10 V | 31 A | 142 W | - 40 C | + 175 C | Reel | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 42 A | 357 W | - 55 C | + 150 C | IXBH42N170 | Tube | |||||
0In Stock | Si | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.2 kW | - 55 C | + 175 C | Planar | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 320 A | 1.2 kW | - 55 C | + 175 C | Trench - 650V - 1200V GenX8 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.2 V | - 20 V, 20 V | 105 A | 600 W | - 55 C | + 175 C | IXYH40N90 | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Tube | ||||||||||||||
Mfr: RGWS00TS65DGC13 TTI: RGWS00TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 88 A | 245 W | - 40 C | + 175 C | Tube | RGWS00TS65D | ||||
0In Stock | Si | - 20 V, 20 V | IXXX300N60 | Tube | ||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | Tube | ||||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 4 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N170 | Tube |