• Transistors
  • IGBTs

IGBTs

1,459 Results
1,459 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: IXGH50N120C3
TTI: IXGH50N120C3
IXYS
Availability:

0In Stock

IGBTs 75Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
- 20 V, 20 V
IXGH50N120
Tube
Datasheet
Mfr: IXGK50N120C3H1
TTI: IXGK50N120C3H1
IXYS
Availability:

0In Stock

IGBTs High Frequency Range 40khz C-IGBT w/Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
2.6 V
20 V
95 A
- 55 C
+ 150 C
IXGK50N120
Tube
Datasheet
Mfr: IXGA20N120B3
TTI: IXGA20N120B3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
2.7 V
20 V
36 A
- 55 C
+ 150 C
IXGA20N120
Tube
Datasheet
Mfr: IXGK82N120A3
TTI: IXGK82N120A3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
IXGK82N120
Tube
IXGT25N250HV IXYS
Datasheet
Mfr: IXGT25N250HV
TTI: IXGT25N250HV
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 25A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
- 20 V, 20 V
Tube
Datasheet
Mfr: IXYF30N450
TTI: IXYF30N450
IXYS
Availability:

0In Stock

IGBTs I4PAK 4500V 23A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
Single
4.5 kV
3.9 V
- 20 V, 20 V
23 A
230 W
- 55 C
+ 150 C
High Voltage
Tube
Datasheet
Mfr: RGS60NL65HRBTL
TTI: RGS60NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
59 A
228 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGS50NL65DHRBTL
TTI: RGS50NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 25A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS50NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
50 A
206 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXYK110N120C4
TTI: IXYK110N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
2.4 V
- 20 V, 20 V
310 A
1.36 kW
- 55 C
+ 175 C
1200V XPTTM Gen 8
Tube
Datasheet
Mfr: IXBN42N170A
TTI: IXBN42N170A
IXYS
Availability:

0In Stock

IGBTs 42 Amps 1700V 6.0 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.7 kV
6 V
- 20 V, 20 V
38 A
313 W
- 55 C
+ 150 C
IXBN42N170
Tube
Datasheet
Mfr: IXYN82N120C3
TTI: IXYN82N120C3
IXYS
Availability:

0In Stock

IGBTs 1200V XPT IGBT GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
120 A
600 W
- 55 C
+ 175 C
IXYN82N120
Tube
Datasheet
Mfr: IXBF32N300
TTI: IXBF32N300
IXYS
Availability:

0In Stock

IGBTs ISOPLUS 3KV 22A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS i4-3
Through Hole
Single
3 kV
2.8 V
- 20 V, 20 V
40 A
160 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXGH40N120A2
TTI: IXGH40N120A2
IXYS
Availability:

0In Stock

IGBTs SGL IGBT 1200V, 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
2 V
- 20 V, 20 V
75 A
360 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: IXYH75N65C3
TTI: IXYH75N65C3
IXYS
Availability:

0In Stock

IGBTs 650V/170A XPT C3-Class TO-247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
1.8 V
- 20 V, 20 V
170 A
750 W
- 55 C
+ 175 C
IXYH75N65
Tube
Datasheet
Mfr: IXG100IF1200HF
TTI: IXG100IF1200HF
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 100A GENX4

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
1.2 kV
2.2 V
140 A
Box
IXBH14N300HV IXYS
Datasheet
Mfr: IXBH14N300HV
TTI: IXBH14N300HV
IXYS
Availability:

0In Stock

IGBTs TO247 3KV 14A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
3 kV
2.2 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXYH12N250CV1HV
TTI: IXYH12N250CV1HV
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 12A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
310 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: RGS40NL65HRBTL
TTI: RGS40NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 20A, Automotive Field Stop Trench IGBT: RGS40NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
42 A
177 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXGT16N170AH1
TTI: IXGT16N170AH1
IXYS
Availability:

0In Stock

IGBTs 11 Amps 1700V 5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
5 V
- 20 V, 20 V
IXGT16N170
Tube
Datasheet
Mfr: RGWS60TS65GC13
TTI: RGWS60TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
51 A
156 W
- 40 C
+ 175 C
Tube
RGWS60TS65
Datasheet
Mfr: IXYX110N120C4
TTI: IXYX110N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.4 V
- 20 V, 20 V
310 A
1.36 kW
- 55 C
+ 175 C
1200V XPTTM Gen 7
Tube
Datasheet
Mfr: IXGH40N120B2D1
TTI: IXGH40N120B2D1
IXYS
Availability:

0In Stock

IGBTs IGBT, Diode 1200V, 75A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.5 V
- 20 V, 20 V
75 A
380 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: RGS60NL65DHRBTL
TTI: RGS60NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 30A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS60NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
59 A
228 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXXK200N60C3
TTI: IXXK200N60C3
IXYS
Availability:

0In Stock

IGBTs XPT 600V IGBT GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
600 V
1.6 V
- 20 V, 20 V
340 A
1.63 kW
- 55 C
+ 175 C
IXXK200N60
Tube
Datasheet
Mfr: IXGR24N120C3D1
TTI: IXGR24N120C3D1
IXYS
Availability:

0In Stock

IGBTs 48 Amps 1200V 2.75 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS247-3
Through Hole
Single
1.2 kV
3.6 V
- 20 V, 20 V
48 A
200 W
- 55 C
+ 150 C
IXGR24N120
Tube
  • ...
  • 16
  • 17
  • 18