IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGS60NL65HRBTL TTI: RGS60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 59 A | 228 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS50NL65DHRBTL TTI: RGS50NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 25A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS50NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 50 A | 206 W | - 40 C | + 175 C | Reel | |||||
Mfr: IXYK110N120C4 TTI: IXYK110N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 310 A | 1.36 kW | - 55 C | + 175 C | 1200V XPTTM Gen 8 | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 6 V | - 20 V, 20 V | 38 A | 313 W | - 55 C | + 150 C | IXBN42N170 | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | IXYN82N120 | Tube | |||||
0In Stock | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 40 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2 V | - 20 V, 20 V | 75 A | 360 W | - 55 C | + 150 C | IXGH40N120 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 750 W | - 55 C | + 175 C | IXYH75N65 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | 1.2 kV | 2.2 V | 140 A | Box | |||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3 kV | 2.2 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 310 W | - 55 C | + 175 C | Tube | ||||||||||
Mfr: RGS40NL65HRBTL TTI: RGS40NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 20A, Automotive Field Stop Trench IGBT: RGS40NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 42 A | 177 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 5 V | - 20 V, 20 V | IXGT16N170 | Tube | |||||||||||
Mfr: RGWS60TS65GC13 TTI: RGWS60TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 51 A | 156 W | - 40 C | + 175 C | Tube | RGWS60TS65 | ||||
Mfr: IXYX110N120C4 TTI: IXYX110N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 310 A | 1.36 kW | - 55 C | + 175 C | 1200V XPTTM Gen 7 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH40N120 | Tube | |||||
Mfr: RGS60NL65DHRBTL TTI: RGS60NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 30A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS60NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 59 A | 228 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX51 | Tube | |||||
0In Stock | Si | IXGK82N120 | Tube | |||||||||||||||
Mfr: IXGH30N120C3H1 TTI: IXGH30N120C3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | |||||
Mfr: RGT00TS65DGC13 TTI: RGT00TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 85 A | 277 W | - 40 C | + 175 C | Tube | RGT00TS65D | ||||
0In Stock | SMD/SMT | Single | 1.2 kW | - 55 C | + 175 C | Tube | ||||||||||||
Mfr: IXXK100N60B3H1 TTI: IXXK100N60B3H1 IXYS Availability: 0In StockIGBTs XPT IGBT B3-Class 600V/190Amp CoPacked | 0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 190 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | ||||
Mfr: RGPR31BM50HRBTL TTI: RGPR31BM50HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 500V 31A Ignition IGBT | 0In Stock | TO-252-3 | SMD/SMT | Single | 530 V | 1.6 V | 10 V | 31 A | 142 W | - 40 C | + 175 C | Reel | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 42 A | 357 W | - 55 C | + 150 C | IXBH42N170 | Tube |