IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGWS60TS65DGC13 TTI: RGWS60TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 51 A | 156 W | - 40 C | + 175 C | Tube | RGWS60TS65D | ||||
Mfr: RGWS80TS65GC13 TTI: RGWS80TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 71 A | 202 W | - 40 C | + 175 C | Tube | RGWS80TS65 | ||||
Mfr: IXXK100N60C3H1 TTI: IXXK100N60C3H1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 600V/170Amp CoPacked | 0In Stock | Si | TO-264 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 170 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | ||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | - 20 V, 20 V | High Voltage | Tube | ||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 240 A | 470 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 140 A | 600 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX45 | Tube | |||||
0In Stock | Si | SOT-227-4 | Screw Mount | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 380 A | 1.07 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | Tube | ||||||||||||||||
Mfr: IXGH24N120C3H1 TTI: IXGH24N120C3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH24N120 | Tube | ||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.4 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH40N120 | Tube | |||||
Mfr: IXYH30N65C3H1 TTI: IXYH30N65C3H1 IXYS Availability: 0In StockIGBTs 650V/60A XPT C3 Copacked TO-247 | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXYH30N65C | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 290 A | 940 W | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.55 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | ||||||
0In Stock | - 20 V, 20 V | Reel | ||||||||||||||||
Mfr: IXGK55N120A3H1 TTI: IXGK55N120A3H1 IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.85 V | 20 V | 125 A | - 55 C | + 150 C | IXGK55N120 | Tube | |||||
Mfr: IXGX55N120A3H1 TTI: IXGX55N120A3H1 IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-247-3 | Through Hole | IXGX55N120 | Tube | ||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 118 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXXK300N60 | Tube | ||||||||||||||
Mfr: RGT80TS65DGC13 TTI: RGT80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 70 A | 234 W | - 40 C | + 175 C | Tube | RGT80TS65D | ||||
Mfr: RGWSX2TS65DGC13 TTI: RGWSX2TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 60A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 104 A | 288 W | - 40 C | + 175 C | Tube | RGWSX2TS65D | ||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | |||||||||||||
0In Stock | Si | - 20 V, 20 V | IXXN200N60 | Tube | ||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | IXYP8N90 | Tube |