IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Si | - 20 V, 20 V | IXXN200N60 | Tube | ||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | |||||||||||||
Mfr: IXGX50N120C3H1 TTI: IXGX50N120C3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 2.6 V | 20 V | 95 A | - 55 C | + 150 C | IXGX50N120 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | |||||
Mfr: RGT80TS65DGC13 TTI: RGT80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 70 A | 234 W | - 40 C | + 175 C | Tube | RGT80TS65D | ||||
0In Stock | Si | Through Hole | Single | 1.2 kV | 3 V | - 20 V, 20 V | 200 A | 830 W | - 55 C | + 150 C | IXGK120N120 | Tube | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | Reel | ||||||
Mfr: RGEX5TS65DGC13 TTI: RGEX5TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs 5 s Short-Circuit Tolerance, 650V 75A, FRD Built-in, TO-247GE, Field Stop Trench IGBT | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 102 A | 306 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGWSX2TS65DGC13 TTI: RGWSX2TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 60A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 104 A | 288 W | - 40 C | + 175 C | Tube | RGWSX2TS65D | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 120 A | 680 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1 kV | 1.9 V | - 20 V, 20 V | 85 A | 375 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | IXYP8N90 | Tube | |||||
Mfr: IXGR55N120A3H1 TTI: IXGR55N120A3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.2 V | 20 V | 70 A | - 55 C | + 150 C | IXGR55N120 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 1.85 V | - 20 V, 20 V | 240 A | 830 W | - 55 C | + 150 C | IXGX120N120 | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.9 V | - 20 V, 20 V | 340 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | - 20 V, 20 V | High Voltage | Tube | ||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 86 A | 300 W | - 55 C | + 175 C | Tube | ||||||
Mfr: RGS80NL65HRBTL TTI: RGS80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 40A, Automotive Field Stop Trench IGBT: RGS80NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 77 A | 288 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | SMDP-21 | SMD/SMT | Single | - 20 V, 20 V | 223 A | 625 W | - 55 C | + 175 C | MMIX1X200N60 | Tube | |||||||
0In Stock | - 20 V, 20 V | Reel | ||||||||||||||||
Mfr: RGCL60TS60DGC13 TTI: RGCL60TS60DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 48 A | 111 W | - 40 C | + 175 C | Tube | RGCL60TS60D | ||||
Mfr: RGCL80TS60DGC13 TTI: RGCL80TS60DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 65 A | 148 W | - 40 C | + 175 C | Tube | RGCL80TS60D | ||||
Mfr: RGWS60TS65DGC13 TTI: RGWS60TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 51 A | 156 W | - 40 C | + 175 C | Tube | RGWS60TS65D |