IGBTs
1,159 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | - 20 V, 20 V | IXXK300N60 | Tube | |||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.4 V | 20 V | 500 A | 1.7 kW | - 55 C | + 150 C | IXGX320N60 | Tube | ||||
Mfr: VS-GT50YF120NT TTI: VS-GT50YF120NT Vishay Semiconductors Availability: 0In StockIGBTs ECONO-4PACK IGBT MODULE | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.34 V | - 20 V, 20 V | 64 A | 231 W | - 40 C | + 150 C | Box | |||||
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX5 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.9 V | - 20 V, 20 V | 340 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SOT-227B-3 | Screw Mount | Single | 650 V | 1.7 V | - 20 V, 20 V | 520 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 94 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX44 | Tube | |||||
0In Stock | TO-247HV-3 | Through Hole | Single | - 20 V, 20 V | 280 W | - 55 C | + 175 C | Tube | |||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | IXBT24N170 | Tube | ||||||||||||
0In Stock | Si | TO-220FP-3 | Through Hole | Single | 600 V | 1.66 V | - 20 V, 20 V | 33 A | 90 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 380 A | 1.63 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 260 A | 1.36 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 320 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | SMD/SMT | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 30 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Very High Voltage | Tube | |||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 20 A | 140 W | - 55 C | + 150 C | IXBT10N170 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 170 A | 830 W | - 55 C | + 150 C | IXGX100N170 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.54 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | - 20 V, 20 V | IXXH75N60 | Tube | |||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.5 V | - 20 V, 20 V | 120 A | 455 W | - 55 C | + 175 C | Trench | Tube |