IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | - 20 V, 20 V | IXGR48N60 | Tube | ||||||||||||||
Mfr: RGT30NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 650V 15A IGBT Stop Trench | 0In Stock | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | RGT30NS65D | Reel | RGT30NS65D(LPDS) | |||
Mfr: IXYK180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.2 V | 20 V | 400 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: RGT8BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 650V 4A IGBT Stop Trench | 0In Stock | Si | TO-252-3 | SMD/SMT | 650 V | 1.65 V | - 20 V, 20 V | 8 A | 62 W | - 40 C | + 175 C | RGT8BM65D | Reel | RGT8BM65D | ||||
0In Stock | Si | TO-247-3 | SMD/SMT | Single | 650 V | 1.68 V | 20 V | 80 A | 502 W | - 40 C | + 175 C | Reel | 934668961127 934670000000 | |||||
Mfr: RGA80TRX2HRC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247-4L, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Reel | 934671224127 934671000000 | ||||||||||||||||
Mfr: IXYP35N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.7 V | 20 V | 90 A | 326 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.3 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 38 A | 160 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX31 | Tube | |||||
Mfr: IXYP20N65C3D1M TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V/18A XPT IGBT C3 Copacked TO-220 | Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 18 A | 50 W | - 55 C | + 175 C | IXYP20N65 | Tube | ||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.45 V | - 25 V, 25 V | 50 A | 230 W | - 55 C | + 175 C | GT50JR21 | Tray | |||||
0In Stock | Si | - 20 V, 20 V | IXA40RG1200DHGLB | |||||||||||||||
Mfr: IXGA24N120C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz PT IGBTs Power Device | Not Available Online | Si | TO-263 | SMD/SMT | Single | 1.2 kV | 20 V | 48 A | 250 W | - 40 C | + 150 C | IXGA24N120 | Tube | |||||
0In Stock | Si | Single | IXB80IF600NA | Tube | ||||||||||||||
0In Stock | Si | IXGX55N120 | Tube | |||||||||||||||
0In Stock | Si | TO-220SIS-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 20 A | 45 W | - 55 C | + 150 C | GT20J341 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 32 A | 160 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | Tray | |||||
0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | Reel | RGT40NL65D | |||||
0In Stock | Si | TO-264 | Through Hole | Single | 2.5 kV | 2.7 V | - 20 V, 20 V | 170 A | 780 W | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBH9N160 | Tube | |||||||
Mfr: RGCL80TS60GC13 TTI: RGCL80TS60GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 65 A | 148 W | - 40 C | + 175 C | Tube | RGCL80TS60 | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH50N120 | Tube |