IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 38 A | 160 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX30 | Tube | |||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | |||||
Mfr: IXYT120N65A5HV TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 120A, XPT Gen5 A5 IGBT in TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 290 A | 830 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.96 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | Reel | ||||||
Mfr: RGA80TSX2EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGA80TSX2HRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Mfr: NGW75T65M3DFPQ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGW75T65M3DFP/SOT429/TO247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.49 V | 20 V | 80 A | 529 W | - 40 C | + 175 C | Reel | 934668963127 934670000000 | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 180 A | 625 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX20 | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | ||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 175 A | 750 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Tube | |||||||||||||||||
Mfr: NGW30T65M3DFPQ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGW30T65M3DFP/SOT429/TO247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.5 V | 20 V | 57 A | 199 W | - 40 C | + 175 C | Reel | 934668335127 | ||||
Mfr: IXYA48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: NGW75T65H3DFQ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGW75T65H3DF/SOT429/TO247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | 80 A | 600 W | - 40 C | + 175 C | 934665504127 | ||||||
Mfr: IXYA55N65B5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 122 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: RGA80TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 43A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 67 A | 208 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXGK72N60 | Tube | ||||||||||||||
Mfr: NGW40T65H3DFPQ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGW40T65H3DFP/SOT429/TO247-3L | 0In Stock | Si | TO-247-3 | Through Hole | SIngle | 650 V | 1.7 V | 20 V | 72 A | 275 W | - 40 C | + 175 C | Reel | 934668962127 934670000000 | ||||
Not Available Online | ISO247-3 | Through Hole | Single | 1.2 kV | 2.05 V | - 20 V, 20 V | 72 A | 390 W | - 40 C | + 150 C | Trench - 650V - 1200V GenX4 | Tube | ||||||
Mfr: GT50JR22(STA1,E,S) TTI: Not Assigned Toshiba Availability: 0In StockIGBTs IGBT for Soft Switching Apps | 0In Stock | Si | Through Hole | Single | 600 V | 1.55 V | - 25 V, 25 V | 50 A | 230 W | - 55 C | + 175 C | GT50JR22 | Tray | |||||
0In Stock | Si | TO-3P-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | 30 A | 170 W | - 55 C | + 150 C | GT30J121 | Tube | |||||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 48 A | 194 W | - 40 C | + 175 C | Reel | RGT50NL65D | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 126 A | 650 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 50 A | 174 W | - 40 C | + 175 C | Tube | RGTH50TS65 | |||||
Not Available Online | Si | TO-220NFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 14 A | 32 W | - 40 C | + 175 C | Tube | RGT30TM65D |