IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TO-247AD-3 | Through Hole | Single | 1.2 kV | 38 A | - 55 C | + 150 C | Tube | ||||||||||
Mfr: IXYP48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: RGS80TSX2DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 40A, FRD Built-in, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 80 A | 555 W | - 40 C | + 175 C | Tube | RGS80TSX2D | ||||
Mfr: IXYA60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2 | SMD/SMT | Single | 650 V | 650 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | Reel | ||||||
Mfr: RGPR30NS40HRTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 400V 30A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-262-3 | Through Hole | Single | 430 V | 2.1 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR30NS40HR | ||
0In Stock | TO-268-2 | SMD/SMT | Single | 1.7 kV | 4 V | 10 A | 110 W | - 55 C | + 150 C | Reel | ||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 330 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGT30N120 | Tube | |||||
0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 144 W | - 40 C | + 175 C | Tube | RGTH40TS65 | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 112 A | 600 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXYN180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.2 V | 20 V | 340 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Tube | |||||||||||||||||
Mfr: NGB30T65M3DFPJ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGB30T65M3DFP/SOT404B/D2PAK | 0In Stock | Reel | 934668336118 934670000000 | |||||||||||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.6 V | - 25 V, 25 V | 50 A | 200 W | - 55 C | + 175 C | GT50J341 | Tray | |||||
0In Stock | Si | Single | - 20 V, 20 V | IXXH60N60 | Tube | |||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | |||||||||||||
0In Stock | Si | IXDA20N120AS | Tube | |||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.75 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH120N30 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.54 V | - 20 V, 20 V | 223 W | - 55 C | + 150 C | IXGH42N30 | Tube | ||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3.6 kV | 3.4 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.8 kV | 2.9 V | - 25 V, 25 V | 40 A | 375 W | - 55 C | + 175 C | GT40WR21 | Tray | |||||
Mfr: RGT16BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Reel | RGT16BM65D | ||||
Mfr: RGA00TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 53A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 82 A | 245 W | - 40 C | + 175 C | AEC-Q101 | Tube |