IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.6 V | - 25 V, 25 V | 50 A | 200 W | - 55 C | + 175 C | GT50J341 | Tray | |||||
0In Stock | Si | Single | - 20 V, 20 V | IXXH60N60 | Tube | |||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | |||||||||||||
0In Stock | Si | IXDA20N120AS | Tube | |||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.75 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH120N30 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.54 V | - 20 V, 20 V | 223 W | - 55 C | + 150 C | IXGH42N30 | Tube | ||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3.6 kV | 3.4 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.8 kV | 2.9 V | - 25 V, 25 V | 40 A | 375 W | - 55 C | + 175 C | GT40WR21 | Tray | |||||
Mfr: RGT16BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Reel | RGT16BM65D | ||||
Mfr: RGA00TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 53A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 82 A | 245 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.35 kV | 1.6 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40RR21 | Tray | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX10 | Tube | |||||
Mfr: RGT40NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | RGT40NS65D | Reel | RGT40NS65D(LPDS) | |||
Mfr: RGA60TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 34A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 53 A | 170 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N170 | Tube | |||||||
Mfr: RGPZ10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 430V 20A 1.6V Vce Ignition IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPZ10BM40FH | ||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 15 A | 53 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247-3 | Through Hole | - 20 V, 20 V | IXGX120N120 | Tube | ||||||||||||
0In Stock | Si | Single | - 20 V, 20 V | IXXH60N60 | Tube | |||||||||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 4.95 V | - 20 V, 20 V | 75 A | 625 W | - 55 C | + 150 C | IXBN75N170 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH85N30 | Tube | ||||||||
Mfr: RGPR10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 430V 20A 1.6V Vce Ignition IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR10BM40FH | ||
Mfr: RGS30TSX2DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 15A, FRD Built-in, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 30 A | 267 W | - 40 C | + 175 C | Tube | RGS30TSX2D |