Discrete SCR - Vishay - IGBTs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-GT90DA120U TTI: VS-GT90DA120U Vishay Semiconductors Availability: 0In Stock160 On Order Expected 04-May-27 IGBTs SOT-227 - SINGLE SWITCH IGBT + | 0In Stock160 On Order Expected 04-May-27 | Si | Screw Mount | Single | 1.2 kV | 2.17 V | - 20 V, 20 V | 169 A | 781 W | - 40 C | + 150 C | Tube | |||||
Mfr: VS-GT50YF120NT TTI: VS-GT50YF120NT Vishay Semiconductors Availability: 0In StockIGBTs ECONO-4PACK IGBT MODULE | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.34 V | - 20 V, 20 V | 64 A | 231 W | - 40 C | + 150 C | Box | |||||
Mfr: VS-GT55NA120UX TTI: VS-GT55NA120UX Vishay Semiconductors Availability: 0In StockIGBTs SOT-227-HI SIDE CHOPPER IGBT | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.39 V | - 20 V, 20 V | 68 A | 291 W | - 40 C | + 150 C | Tube | |||||
Mfr: VS-GT75YF120UT TTI: VS-GT75YF120UT Vishay Semiconductors Availability: 0In StockIGBTs ECONO - 4 PACK IGBT MODULE | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 118 A | 431 W | - 40 C | + 150 C | Box | |||||
Mfr: VS-GT55LA120UX TTI: VS-GT55LA120UX Vishay Semiconductors Availability: 0In StockIGBTs SOT-227-LOW SIDE CHOPPER IGBT | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.39 V | - 20 V, 20 V | 68 A | 291 W | - 40 C | + 150 C | Tube | |||||
Mfr: VS-GT75YF120NT TTI: VS-GT75YF120NT Vishay Semiconductors Availability: 0In StockIGBTs ECONO - 4 PACK IGBT MODULE | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 118 A | 431 W | - 40 C | + 150 C | Box | |||||
Mfr: VS-GT90SA120U TTI: VS-GT90SA120U Vishay Semiconductors Availability: 0In StockIGBTs SOT-227 - SINGLE SWITCH IGBT | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.17 V | - 20 V, 20 V | 169 A | 781 W | - 40 C | + 150 C | Tube |