• Transistors
  • IGBTs

RGT8BM65D - ROHM Semiconductor - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGT8BM65DTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs 650V 4A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-252-3
SMD/SMT
650 V
1.65 V
- 20 V, 20 V
8 A
62 W
- 40 C
+ 175 C
RGT8BM65D
Reel
RGT8BM65D