• Transistors
  • IGBTs

ROHM Semiconductor - IGBTs

271 Results
271 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGWX5TS65DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
132 A
348 W
- 40 C
+ 175 C
Tube
RGWX5TS65DHR
Datasheet
Mfr: RGH00TSX2EFGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247, Field Stop Trench IGBT : RGH00TSX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
92 A
340 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGHX5TRX2DFGC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 79A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT : RGHX5TRX2DFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-4
Through Hole
Single
1.2 kV
1.75 V
30 V
128 A
454 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGHX5TRX2GC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 79A, TO-247-4L, Field Stop Trench IGBT : RGHX5TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-4
Through Hole
Single
1.2 kV
1.75 V
30 V
128 A
454 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGTV00TK65GVC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
45 A
94 W
- 40 C
+ 175 C
Tube
RGTV00TK65
Datasheet
Mfr: RGTV00TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 50A TO-247N Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
95 A
276 W
- 40 C
+ 175 C
Tube
RGTV00TS65
Datasheet
Mfr: RGA60TS65HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 34A, TO-247N, Field Stop Trench IGBT for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
650 V
1.55 V
30 V
53 A
170 W
- 40 C
+ 175 C
AEC-Q101
Tube
Datasheet
Mfr: RGW00TK65DGVC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
45 A
89 W
- 40 C
+ 175 C
Tube
RGW00TK65D
Datasheet
Mfr: RGW80TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 40A TO-247N Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
78 A
214 W
- 40 C
+ 175 C
Tube
RGW80TS65
Datasheet
Mfr: RGTH40TK65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
2.1 V
30 V
23 A
56 W
- 40 C
+ 175 C
Tube
RGTH40TK65
Datasheet
Mfr: RGT50TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 25A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 30 V, 30 V
48 A
174 W
- 40 C
+ 175 C
RGT50TS65D
Tube
RGT50TS65D
Datasheet
Mfr: RGHX5TSX2HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 79A, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector-emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
128 A
454 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGT40TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 20A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 30 V, 30 V
40 A
144 W
- 40 C
+ 175 C
RGT40TS65D
Tube
RGT40TS65D
Datasheet
Mfr: RGA80TS65HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 43A, TO-247N, Field Stop Trench IGBT for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
650 V
1.55 V
30 V
67 A
245 W
- 40 C
+ 175 C
AEC-Q101
Tube
Datasheet
Mfr: RGAX5TS65HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 74A, TO-247N, Field Stop Trench IGBT for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
650 V
1.6 V
30 V
115 A
333 W
- 40 C
+ 175 C
AEC-Q101
Tube
Datasheet
Mfr: RGTH50TK65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
2.1 V
30 V
26 A
59 W
- 40 C
+ 175 C
Tube
RGTH50TK65D
Datasheet
Mfr: RGTH60TK65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
2.1 V
30 V
28 A
61 W
- 40 C
+ 175 C
Tube
RGTH60TK65
Datasheet
Mfr: RGT16NL65DGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
16 A
94 W
- 40 C
+ 175 C
Reel
RGT16NL65D
Datasheet
Mfr: RGTH40TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 20A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 30 V, 30 V
40 A
144 W
- 40 C
+ 175 C
RGTH40TS65
Tube
RGTH40TS65
Datasheet
Mfr: RGW80TK65GVC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs 650V 40A TO-3PFM Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
39 A
81 W
- 40 C
+ 175 C
Tube
RGW80TK65
Datasheet
Mfr: RGW80TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 40A TO-247N Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
78 A
214 W
- 40 C
+ 175 C
Tube
RGW80TS65D
Datasheet
Mfr: RGW60TS65DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
64 A
178 W
- 40 C
+ 175 C
Tube
RGW60TS65DHR
Datasheet
Mfr: RGS30TSX2HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
30 A
267 W
- 40 C
+ 175 C
Tube
RGS30TSX2HR
Datasheet
Mfr: RGS00TS65HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
2.1 V
30 V
88 A
326 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS00TS65HR
Datasheet
Mfr: RGTVX6TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.5 V
- 20 V, 20 V
144 A
404 W
- 40 C
+ 175 C
Tube
RGTVX6TS65D
  • ...
  • 6
  • 7
  • 8