ROHM Semiconductor - IGBTs
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGW60TK65DGVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 33 A | 72 W | - 40 C | + 175 C | Tube | RGW60TK65D | ||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65DHR | |||||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | Reel | RGT30NL65D | |||||
Mfr: RGTV00TK65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 45 A | 94 W | - 40 C | + 175 C | Tube | RGTV00TK65D | ||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 23 A | 56 W | - 40 C | + 175 C | Tube | RGTH40TK65D | |||||
Mfr: RGTH00TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 85 A | 277 W | - 40 C | + 175 C | RGTH00TS65 | Tube | RGTH00TS65 | |||
Mfr: RGTH60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A IGBT Stop Trench | Not Available Online | Si | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 58 A | 194 W | - 40 C | + 175 C | RGTH60TS65 | Tube | RGTH60TS65D | ||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 78 A | 234 W | - 40 C | + 175 C | Tube | RGTV80TS65D | |||||
Mfr: RGTH40TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 40 A | 144 W | - 40 C | + 175 C | RGTH40TS65 | Tube | RGTH40TS65D | |||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65HR | |||||
Mfr: RGW60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65D | ||||
Mfr: RGHX5TSX2DFHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 79A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive : RGHX5TSX2DFHR is a IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and P | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 128 A | 454 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | Tube | RGT30NS65D(TO-262) | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65EHR | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 85 W | - 40 C | + 175 C | Tube | RGTV80TK65 | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS50TSX2HR | ||||
Mfr: RGH80TRX2EFGC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 49A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT : RGH80TRX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 78 A | 300 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGA00TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 53A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 82 A | 245 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGAY0TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 88A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 138 A | 405 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGT80TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 40A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | - 30 V, 30 V | 70 A | 234 W | - 40 C | + 175 C | RGT80TS65D | Tube | RGT80TS65D | |||
Mfr: RGS50TSX2GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 25A, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | Tube | RGS50TSX2 | ||||
Mfr: RGW00TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65 | ||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 56 A | 223 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS60TS65HR | ||||
Mfr: RGAX2TS65HRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 60A, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 93 A | 277 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGH00TRX2GC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 57A, TO-247-4L, Field Stop Trench IGBT : RGH00TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 92 A | 340 W | - 40 C | + 175 C | Tube |