ROHM Semiconductor - IGBTs
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.6 V | 30 V | 74 A | 348 W | - 40 C | + 175 C | Tube | ||||||
Mfr: RGA80TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 43A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 67 A | 208 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGWSX2TS65DGC13 TTI: RGWSX2TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 60A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 104 A | 288 W | - 40 C | + 175 C | Tube | RGWSX2TS65D | ||||
Mfr: RGT80TS65DGC13 TTI: RGT80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 70 A | 234 W | - 40 C | + 175 C | Tube | RGT80TS65D | ||||
Mfr: RGT40TS65DGC13 TTI: RGT40TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 20A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 144 W | - 40 C | + 175 C | Tube | RGT40TS65D | ||||
Mfr: RGWS00TS65GC13 TTI: RGWS00TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 88 A | 245 W | - 40 C | + 175 C | Tube | RGWS00TS65 | ||||
Mfr: RGWS60TS65GC13 TTI: RGWS60TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 51 A | 156 W | - 40 C | + 175 C | Tube | RGWS60TS65 | ||||
Mfr: RGWS80TS65DGC13 TTI: RGWS80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 71 A | 202 W | - 40 C | + 175 C | Tube | RGWS80TS65D | ||||
Mfr: RGT60TS65DGC13 TTI: RGT60TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 55 A | 194 W | - 40 C | + 175 C | Tube | RGT60TS65D | ||||
Mfr: RGPR50NL45HRBTL TTI: RGPR50NL45HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 450V 45A Ignition IGBT | 0In Stock | TO-263L-3 | SMD/SMT | Single | 480 V | 1.6 V | 10 V | 31 A | 187 W | - 40 C | + 175 C | Reel | ||||||
Mfr: RGWS60TS65DGC13 TTI: RGWS60TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 51 A | 156 W | - 40 C | + 175 C | Tube | RGWS60TS65D | ||||
Mfr: RGW40TK65DGVC11 TTI: RGW40TK65DGVC11 ROHM Semiconductor Availability: 0In StockIGBTs TO3P 650V 16A TRNCH | 0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 27 A | 61 W | - 40 C | + 175 C | Tube | RGW40TK65D | ||||
Mfr: RGWS80TS65GC13 TTI: RGWS80TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 71 A | 202 W | - 40 C | + 175 C | Tube | RGWS80TS65 | ||||
Mfr: RGT50TS65DGC13 TTI: RGT50TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 25A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 48 A | 174 W | - 40 C | + 175 C | Tube | RGT50TS65D | ||||
Mfr: RGPR30BM43HRTL TTI: RGPR30BM43HRTL ROHM Semiconductor Availability: 0In StockIGBTs 430V 30A Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 460 V | 1.6 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: RGWS00TS65DGC13 TTI: RGWS00TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 88 A | 245 W | - 40 C | + 175 C | Tube | RGWS00TS65D | ||||
Mfr: RGPR31BM50HRBTL TTI: RGPR31BM50HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 500V 31A Ignition IGBT | 0In Stock | TO-252-3 | SMD/SMT | Single | 530 V | 1.6 V | 10 V | 31 A | 142 W | - 40 C | + 175 C | Reel | ||||||
Mfr: RGW40TK65GVC11 TTI: RGW40TK65GVC11 ROHM Semiconductor Availability: 0In StockIGBTs TO3P 650V 16A TRNCH | 0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 27 A | 61 W | - 40 C | + 175 C | Tube | RGW40TK65 | ||||
Mfr: RGT00TS65DGC13 TTI: RGT00TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 85 A | 277 W | - 40 C | + 175 C | Tube | RGT00TS65D | ||||
Mfr: RGPR31BM40HRBTL TTI: RGPR31BM40HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 400V 31A Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 430 V | 1.6 V | 10 V | 31 A | 142 W | - 40 C | + 175 C | AEC-Q101 | Reel | ||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 26 A | 59 W | - 40 C | + 175 C | Tube | RGTH50TK65D | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 28 A | 61 W | - 40 C | + 175 C | Tube | RGTH60TK65 | |||||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Reel | RGT16NL65D | |||||
Mfr: RGTH40TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 40 A | 144 W | - 40 C | + 175 C | RGTH40TS65 | Tube | RGTH40TS65 | |||
Mfr: RGW80TK65GVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 40A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 81 W | - 40 C | + 175 C | Tube | RGW80TK65 |