• Transistors
  • IGBTs

IXYJ20N120 - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYJ20N120C3D1
TTI: IXYJ20N120C3D1
IXYS
Availability:

0In Stock

IGBTs XPT 1200V IGBT GenX7 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
4 V
- 20 V, 20 V
21 A
105 W
- 55 C
+ 150 C
IXYJ20N120
Tube