IXXH100N60 - IXYS - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXH100N60B3 TTI: IXXH100N60B3 IXYS Availability: 0In Stock6,090 On Order Expected IGBTs XPT IGBT B3-Class 600V/210Amp | 0In Stock6,090 On Order Expected | Si | TO-247AD | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | |||
0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 190 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube |