• Transistors
  • IGBTs

IXGT32N170 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGT32N170A
TTI: IXGT32N170A
IXYS
Availability:

0In Stock

IGBTs 72 Amps 1700 V 5.0 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
4 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGT32N170
Tube
Datasheet
Mfr: IXGT32N170
TTI: IXGT32N170
IXYS
Availability:

0In Stock

IGBTs 72 Amps 1700 V 3.3 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
3.3 V
- 20 V, 20 V
75 A
350 W
- 55 C
+ 150 C
IXGT32N170
Tube