• Transistors
  • IGBTs

IXGR24N120 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGR24N120C3H1
TTI: Not Assigned
IXYS
Availability:

0In Stock

IGBTs 48 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
- 20 V, 20 V
IXGR24N120
Tube
Datasheet
Mfr: IXGR24N120C3D1
TTI: IXGR24N120C3D1
IXYS
Availability:

0In Stock

IGBTs 48 Amps 1200V 2.75 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS247-3
Through Hole
Single
1.2 kV
3.6 V
- 20 V, 20 V
48 A
200 W
- 55 C
+ 150 C
IXGR24N120
Tube