• Transistors
  • IGBTs

IXGP20N120 - IXYS - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGP20N120B3
TTI: IXGP20N120B3
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
Single
1.2 kV
3.1 V
- 20 V, 20 V
36 A
180 W
- 55 C
+ 150 C
IXGP20N120
Tube
Datasheet
Mfr: IXGP20N120A3
TTI: IXGP20N120A3
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220AB-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
40 A
180 W
- 55 C
+ 150 C
IXGP20N120
Tube
IXGP20N120BD1 IXYS
Datasheet
Mfr: IXGP20N120BD1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 20 Amps 1200 V 3.4 Rds

Not Available Online

Call
or
View Details
Si
TO-220-3
Through Hole
Single
1.2 kV
- 20 V, 20 V
- 55 C
+ 150 C
IXGP20N120
Tube