IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.59 V | 20 V | 64 A | - 55 C | + 150 C | IXGH64N60 | Tube | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 4.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXBH28N170 | Tube | |||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 330 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | ISOPLUS227-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGE200N60 | Tube | ||||||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH24N120 | Tube | |||||||||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | TO-247AD-3 | Through Hole | Single | 1.2 kV | 38 A | - 55 C | + 150 C | Tube | ||||||||||
Mfr: IXYA60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2 | SMD/SMT | Single | 650 V | 650 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYP48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.55 V | - 20 V, 20 V | 250 A | 830 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXYH100N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.68 V | 20 V | 230 A | 750 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | - 20 V, 20 V | |||||||||||||||||
Not Available Online | Si | IXGP42N30 | Tube | |||||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGR24N120 | Tube | ||||||||||||||
0In Stock | Si | - 20 V, 20 V | IXA30RG1200DHGLB | |||||||||||||||
Not Available Online | Si | ISOPLUS-SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 43 A | 150 W | - 55 C | + 150 C | IXA30PG1200DHGLB | Tube | IXA30PG1200DHGLB-TUB | ||||
Mfr: IXGR35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 23 Amps 1200V 3.7 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGR35N120 | Tube | |||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 132 A | 600 W | - 55 C | + 175 C | IXYP50N65 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 3 kV | 3.2 V | - 25 V, 25 V | 130 A | 625 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | ||||||||||||||
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 61 A | 215 W | - 55 C | + 150 C | ISOPLUS | Reel | ||||||
Mfr: IXGA24N120C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz PT IGBTs Power Device | Not Available Online | Si | TO-263 | SMD/SMT | Single | 1.2 kV | 20 V | 48 A | 250 W | - 40 C | + 150 C | IXGA24N120 | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXA40RG1200DHGLB | |||||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGR48N60 | Tube | ||||||||||||||
0In Stock | Si | Single | IXB80IF600NA | Tube |