IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSN35N120 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSN55N120 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN62N60 | Tube | |||||||
Mfr: IXSR50N60BU1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXSR50N60 | Tube | ||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Bulk | ||||||||
Mfr: IXGH12N120A2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 24 Amps 1200V 2.7 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH12N120 | Tube | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | |||||||
Mfr: IXGH24N60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HIPERFAST IGBT 600V, 48A | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 430 V | - 18 V, 18 V | 50 A | 115 W | - 55 C | + 175 C | |||||||
Mfr: IXYX180N65A5 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V, 180A, XPT Gen5 A5 IGBT in PLUS247 | Not Available Online | Si | Through Hole | Single | 650 V | 1.2 V | 20 V | 400 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYX220N65A5 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V, 220A, XPT Gen5 A5 IGBT in PLUS247 | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 650 V | 1.15 V | 20 V | 510 A | 1.61 kW | - 55 C | + 175 C | Trench | Tube | |||
Not Available Online | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 38 A | 165 W | - 40 C | + 125 C | Reel | ||||||
Not Available Online | Tube | ||||||||||||||||
Not Available Online | Si | E2-11 | Screw Mount | Single | 1.2 kV | - 20 V, 20 V | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH16N60 | Tube | |||||||
Mfr: IXGR40N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HI SPEED IGBT 600V 27 AMP | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | |||||||
Mfr: IXGR50N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 36 Amps 600V 2.0 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGH30N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube |