IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGX60N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 60 Amps 600V 1.8 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX60N60 | Tube | |||||
Mfr: IXGN200N60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 200 Amps 600V 2.1 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | |||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 660 W | - 55 C | + 150 C | IXGX120N60 | Tube | |||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGR32N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 17 Amps 1700V 5.2 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 26 A | 200 W | - 55 C | + 150 C | IXGR32N170 | Tube | |||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 32 A | 350 W | - 55 C | + 150 C | IXGX32N170 | Tube | ||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | Through Hole | FII40-06D | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | 190 W | - 55 C | + 150 C | IXSA20N60 | Tube | |||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR40N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR60N60 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | IXGR80N60 | Tube | |||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N60B | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX50N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN80N60 | Tube | |||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA20N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube |