• Transistors
  • IGBTs

IXYS - IGBTs

1,045 Results
1,045 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXBT2N250
TTI: IXBT2N250
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
SMD/SMT
Single
2.5 kV
3.8 V
- 20 V, 20 V
5 A
32 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: IXYH20N120C3
TTI: IXYH20N120C3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
4 V
- 20 V, 20 V
40 A
278 W
- 55 C
+ 175 C
IXYH20N120
Tube
Datasheet
Mfr: IXXH30N60C3D1
TTI: IXXH30N60C3D1
IXYS
Availability:

0In Stock

IGBTs XPT 600V IGBT 30A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
Single
600 V
2.4 V
- 20 V, 20 V
60 A
270 W
- 55 C
+ 175 C
IXXH30N60
Tube
Datasheet
Mfr: IXA40RG1200DHG-TUB
TTI: IXA40RG1200DHG-TUB
IXYS
Availability:

0In Stock

IGBTs SMPD 1200V 61A XPT

0In Stock

Please adjust quantity to Min / Mult value
SMPD-9
SMD/SMT
Single
1.2 kV
1.8 V
- 20 V, 20 V
61 A
215 W
- 55 C
+ 150 C
ISOPLUS
Tube
Datasheet
Mfr: IXGP12N120A3
TTI: IXGP12N120A3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220AB-3
Through Hole
Single
1.2 kV
2.4 V
20 V
22 A
100 W
- 55 C
+ 150 C
IXGP12N120
Tube
Datasheet
Mfr: IXYP20N120C3
TTI: IXYP20N120C3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1.2 kV
3.4 V
- 20 V, 20 V
40 A
278 W
- 55 C
+ 175 C
IXYP20N120
Tube
Datasheet
Mfr: IXYH30N120B4
TTI: IXYH30N120B4
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 30A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.1 V
- 20 V, 20 V
100 A
500 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX43
Tube
Datasheet
Mfr: IXYH40N120A4
TTI: IXYH40N120A4
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 40A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
140 A
600 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX45
Tube
Datasheet
Mfr: IXGH48N60A3D1
TTI: IXGH48N60A3D1
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 48A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
600 V
1.18 V
- 20 V, 20 V
300 W
- 55 C
+ 150 C
IXGH48N60
Tube
Datasheet
Mfr: IXGP20N120A3
TTI: IXGP20N120A3
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220AB-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
40 A
180 W
- 55 C
+ 150 C
IXGP20N120
Tube
Datasheet
Mfr: IXYN82N120C3H1
TTI: IXYN82N120C3H1
IXYS
Availability:

0In Stock

IGBTs XPT IGBT C3-Class 1200V/105A; Copack

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
105 A
500 W
- 55 C
+ 150 C
IXYN82N120
Tube
Datasheet
Mfr: IXGH16N170A
TTI: IXGH16N170A
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
4.2 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXGH16N170
Tube
Datasheet
Mfr: IXBT6N170
TTI: IXBT6N170
IXYS
Availability:

0In Stock

IGBTs 12 Amps 1700V 3.6 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
3.4 V
- 20 V, 20 V
12 A
75 W
- 55 C
+ 150 C
IXBT6N170
Tube
Datasheet
Mfr: IXBT42N300HV
TTI: IXBT42N300HV
IXYS
Availability:

0In Stock

IGBTs TO268 3KV 42A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
3 kV
3 V
- 25 V, 25 V
104 A
500 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXYH30N450HV
TTI: IXYH30N450HV
IXYS
Availability:

0In Stock

IGBTs TO247 4500V 30A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
4.5 kV
3.9 V
- 20 V, 20 V
60 A
430 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXXH30N60B3
TTI: IXXH30N60B3
IXYS
Availability:

0In Stock

IGBTs TO247 600V 30A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
Single
- 20 V, 20 V
Planar
Tube
Datasheet
Mfr: IXYH24N90C3D1
TTI: IXYH24N90C3D1
IXYS
Availability:

0In Stock

IGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
3 V
- 20 V, 20 V
44 A
200 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: IXBX50N360HV
TTI: IXBX50N360HV
IXYS
Availability:

0In Stock

IGBTs 3600V/125A Reverse Conducting IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-HV-3
Through Hole
Single
3.6 kV
2.9 V
- 20 V, 20 V
125 A
660 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXYH30N120C3D1
TTI: IXYH30N120C3D1
IXYS
Availability:

0In Stock

IGBTs XPT 1200V IGBT GenX4 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.3 V
- 20 V, 20 V
66 A
416 W
- 55 C
+ 150 C
IXYH30N120
Tube
Datasheet
Mfr: IXYN100N65C3H1
TTI: IXYN100N65C3H1
IXYS
Availability:

0In Stock

IGBTs 650V/166A XPT Copacked SOT-227B

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
650 V
2.3 V
- 20 V, 20 V
160 A
600 W
- 55 C
+ 175 C
IXYN100N65
Tube
Datasheet
Mfr: IXYK120N120C3
TTI: IXYK120N120C3
IXYS
Availability:

0In Stock

IGBTs 1200V 220A XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
3.2 V
- 20 V, 20 V
240 A
1.5 kW
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXYH24N90C3
TTI: IXYH24N90C3
IXYS
Availability:

0In Stock

IGBTs GenX3 900V XPT IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
2.3 V
- 20 V, 20 V
46 A
240 W
- 55 C
+ 175 C
IXYH24N90
Tube
Datasheet
Mfr: IXYP20N120C4
TTI: IXYP20N120C4
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 20A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
68 A
375 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX49
Tube
Datasheet
Mfr: IXYH85N120C4
TTI: IXYH85N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
240 A
1.15 kW
- 55 C
+ 175 C
1200V XPTTM Gen 9
Tube
Datasheet
Mfr: IXYX50N170C
TTI: IXYX50N170C
IXYS
Availability:

0In Stock

IGBTs PLUS247 1700V 50A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
1.7 kV
3.7 V
- 20 V, 20 V
178 A
1.5 kW
- 55 C
+ 175 C
Tube
  • 1
  • 2
  • 3
  • 4