IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N120 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX50N60 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | |||||||
Mfr: IXGH20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 20 Amps 1200V 3.40 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 430 V | - 18 V, 18 V | 18 A | 115 W | - 55 C | + 175 C | NGB8204A | Reel | ||||||
Mfr: NGB8206ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | |||||
Not Available Online | Si | TO-252-3 | SMD/SMT | 430 V | - 18 V, 18 V | 15 A | 115 W | - 55 C | + 175 C | NGD18N40A | Reel | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 365 V | 1.5 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207AB | Reel | ||||
Mfr: NGB8245NT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A, 450V NCHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | NGB8245 | Reel | |||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | - 15 V, 15 V | - 55 C | + 175 C | Reel | ||||||||||
Mfr: NGB8202ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20A 400V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 440 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8202A | Reel | |||||
Mfr: IXGH30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH30N120 | Tube | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | |||||||
Not Available Online | Si | IXGA12N100 | Tube | ||||||||||||||
Mfr: IXGA30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | D2PAK-3 (TO-263-3) | SMD/SMT | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | GenX3 | Tube | ||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH10N100 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | ||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 1.49 V | - 20 V, 20 V | 130 A | 330 W | - 55 C | + 150 C |