IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.77 V | - 20 V, 20 V | 58 A | 230 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX10 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 22 A | 100 W | - 55 C | + 150 C | Reel | |||||
Mfr: IXGQ96N30TCD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | |||||||||||||
Not Available Online | Si | Very High Voltage | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH240N30 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGT24N170 | Tube | ||||
Mfr: IXGT15N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.8 Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | ||||||
Mfr: IXGT30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGT30N120 | Tube | ||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
0In Stock | Si | SMDP-21 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 175 A | 520 W | - 55 C | + 150 C | MMIX1X200N60 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXA40PF1200TDHGLB | ||||||||||||||
0In Stock | Si | Tube | |||||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 650 V | 2.27 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | - 20 V, 20 V | Tube | |||||||||||
0In Stock | Si | TO-3P-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 70 A | 270 W | - 55 C | + 175 C | Tube |