IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.3 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.7 V | - 20 V, 20 V | 36 A | 180 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 62 A | 230 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX11 | Tube | |||||
0In Stock | Si | IXGX100N160 | ||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Tube | |||||||||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA8N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH16N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 230 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | ISO247-3 | Through Hole | Single | 1.2 kV | 2.05 V | - 20 V, 20 V | 72 A | 390 W | - 40 C | + 150 C | Trench - 650V - 1200V GenX4 | Tube | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N120 | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA4N100 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | IXGH12N100 | Tube | ||||||||||||||
Not Available Online | Si | IXGP12N100 | Tube | |||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 9 A | 45 W | - 55 C | + 150 C | IXA4IF1200 | Tube | IXA4IF1200TC-TUB | ||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N90 | Tube | ||||||||
Mfr: IXGT20N 60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube |