IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | IXXH50N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | IXGH32N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
Mfr: IXGN200N60B3 TTI: IXGN200N60B3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 200A | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.5 V | - 20 V, 20 V | 300 A | 830 W | - 55 C | + 150 C | IXGN200N60 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGH16N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 5 V | - 20 V, 20 V | 32 A | 350 W | - 55 C | + 150 C | IXGH32N170 | Tube | ||||
0In Stock | Si | SMD/SMT | Quad | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 600 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 600 V | 1.18 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 170 A | 750 W | - 55 C | + 175 C | IXYH75N65 | Tube | ||||
Mfr: IXXH80N65B4H1 TTI: IXXH80N65B4H1 IXYS Availability: 0In StockIGBTs 650V/160A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 29 A | 280 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | Single | - 20 V, 20 V | Planar | Tube | ||||||||||||
Mfr: IXYH24N90C3D1 TTI: IXYH24N90C3D1 IXYS Availability: 0In StockIGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | Planar | Tube | |||
Mfr: IXBX50N360HV TTI: IXBX50N360HV IXYS Availability: 0In StockIGBTs 3600V/125A Reverse Conducting IGBT | 0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 125 A | 660 W | - 55 C | + 150 C | Very High Voltage | Tube | |||
Mfr: IXYH30N120C3D1 TTI: IXYH30N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX4 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 66 A | 416 W | - 55 C | + 150 C | IXYH30N120 | Tube | |||
Mfr: IXYN100N65C3H1 TTI: IXYN100N65C3H1 IXYS Availability: 0In StockIGBTs 650V/166A XPT Copacked SOT-227B | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 2.3 V | - 20 V, 20 V | 160 A | 600 W | - 55 C | + 175 C | IXYN100N65 | Tube | |||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.3 V | - 20 V, 20 V | 46 A | 240 W | - 55 C | + 175 C | IXYH24N90 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | ||||
Mfr: IXYH85N120C4 TTI: IXYH85N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 240 A | 1.15 kW | - 55 C | + 175 C | 1200V XPTTM Gen 9 | Tube | |||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.7 V | - 20 V, 20 V | 178 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 160 A | 830 W | - 55 C | + 175 C | IXYN100N120 | Tube |