IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | ||||||
0In Stock | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | FII24N17AH1 | Tube | |||||||
Mfr: IXGT20N 60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | ||||||
Not Available Online | Si | - 20 V, 20 V | IXGT24N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGA20N120 | Tube | |||||||||||||
Mfr: IXGH15N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.8 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | IXGH20N160 | Tube | |||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 115 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX13 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 110 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX15 | Tube | ||||
Not Available Online | ISOPLUS264HV-3 | Single | 3.3 kV | 2.8 V | 85 A | Tube | |||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | 400 A | 460 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | High Voltage | Reel | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 3 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | Reel | |||||
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Reel | |||||
Not Available Online | - 20 V, 20 V | Tube | |||||||||||||||
Not Available Online | - 20 V, 20 V | Reel | |||||||||||||||
0In Stock | Capsule Type |