IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | - 20 V, 20 V | High Voltage | Tube | |||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.55 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 86 A | 300 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | |||||
Mfr: IXGK55N120A3H1 TTI: IXGK55N120A3H1 IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.85 V | 20 V | 125 A | - 55 C | + 150 C | IXGK55N120 | Tube | ||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 240 A | 470 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 100 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX43 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 140 A | 600 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX45 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.74 V | - 20 V, 20 V | 130 A | 600 W | - 55 C | + 175 C | IXYH50N65 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 80 A | 400 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 480 A | 1.63 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 340 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | IXXX100N60 | Tube | ||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYX100N120C3 | Tube | ||||
0In Stock | Si | ISOPLUS247-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 145 A | 400 W | - 55 C | + 150 C | IXXR100N60 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | - 55 C | + 150 C | IXGH12N120 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 550 A | 2.3 kW | - 55 C | + 175 C | IXXX300N60 | Tube | ||||
Mfr: IXYT30N65C3H1HV TTI: IXYT30N65C3H1HV IXYS Availability: 0In StockIGBTs 650V/60A XPT Copacked TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXYT30N65C3 | Tube | |||
0In Stock | Si | ISOPLUS i5-PAC-3 | Through Hole | Very High Voltage | Tube | ||||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 34 A | 180 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | SMPD-9 | SMD/SMT | Tube | |||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 160 A | 750 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | - 20 V, 20 V | Tube |