IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ISOPLUS227-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGE200N60 | Tube | |||||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH24N120 | Tube | ||||||||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | Reel | |||||
0In Stock | TO-247AD-3 | Through Hole | Single | 1.2 kV | 38 A | - 55 C | + 150 C | Tube | |||||||||
Mfr: IXYA60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2 | SMD/SMT | Single | 650 V | 650 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYP48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBH9N160 | Tube | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Single | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 340 A | 1.63 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.55 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | Tube | ||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 320 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | Planar | Tube | |||||||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX48 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 150 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYH24N90C3D1 TTI: IXYH24N90C3D1 IXYS Availability: 0In StockIGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | Planar | Tube | |||
0In Stock | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3 kV | 2.7 V | - 25 V, 25 V | 86 A | 357 W | - 55 C | + 150 C | Very High Voltage | Tube |