IXYS - IGBTs
1,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH25N160 | Tube | ||||
Mfr: IXXH30N65B4 TTI: IXXH30N65B4 IXYS Availability: 300In Stock270 On Order Expected 19-Apr-27 IGBTs 650V/65A Trench IGBT GenX4 XPT | 300In Stock270 On Order Expected 19-Apr-27 | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYH30N120A4 TTI: IXYH30N120A4 IXYS Availability: 24,060In Stock38,100 On Order Expected IGBTs TO263 1200V 30A XPT | 24,060In Stock38,100 On Order Expected | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX42 | Tube | |||
Mfr: IXGH20N120A3 TTI: IXGH20N120A3 IXYS Availability: 4,650In Stock8,130 On Order Expected 08-Feb-27 IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 4,650In Stock8,130 On Order Expected 08-Feb-27 | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGH20N120 | Tube | |||
Mfr: IXXH30N60B3D1 TTI: IXXH30N60B3D1 IXYS Availability: 60In Stock120 On Order Expected 06-Apr-27 IGBTs XPT 600V IGBT GenX3 XPT IGBT | 60In Stock120 On Order Expected 06-Apr-27 | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | |||
60In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | ||||
130In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3 V | - 20 V, 20 V | 160 A | 735 W | - 55 C | + 150 C | IXGN100N170 | Tube | ||||
400In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBH16N170 | Tube | ||||
300In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 380 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | ||||
300In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | ||||
12,400In Stock | - 20 V, 20 V | IXGT25N250HV | Reel | ||||||||||||||
Mfr: IXXN100N60B3H1 TTI: IXXN100N60B3H1 IXYS Availability: 2,470In StockIGBTs XPT 600V IGBT GenX3 w/Diode | 2,470In Stock | Si | Screw Mount | Single | 600 V | 1.8 V | - 20 V, 20 V | 170 A | 500 W | - 55 C | + 150 C | Planar | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | ||||
Mfr: IXGH30N60C3D1 TTI: IXGH30N60C3D1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diod | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.6 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | |||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | ||||
Mfr: IXYH60N65A5 TTI: IXYH60N65A5 IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-247AD | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.23 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXH100N60B3 TTI: IXXH100N60B3 IXYS Availability: 0In Stock6,090 On Order Expected IGBTs XPT IGBT B3-Class 600V/210Amp | 0In Stock6,090 On Order Expected | Si | TO-247AD | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | |||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGT10N170 | Tube | ||||
Mfr: IXYH120N65A5 TTI: IXYH120N65A5 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 290 A | 830 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: IXYN220N65A5 TTI: IXYN220N65A5 IXYS Availability: 0In StockIGBTs 650V, 220A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.15 V | 20 V | 510 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXXH50N60C3D1 TTI: IXXH50N60C3D1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 600V/100Amp CoPacked | 0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | 100 A | 600 W | - 55 C | + 150 C | IXXH50N60 | Tube | |||
Mfr: IXYH90N65A5 TTI: IXYH90N65A5 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 220 A | 650 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH72N60 | Tube |