• Transistors
  • IGBTs

BIDW50N65 - Bourns - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BIDW50N65T
TTI: BIDW50N65T
Bourns
Availability:

0In Stock

IGBTs IGBT Discrete 650V, 50A in TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
100 A
416 W
- 55 C
+ 150 C
BID
Tube
BIDW50N65T-X Bourns
Datasheet
Mfr: BIDW50N65T-X
TTI: Not Assigned
Bourns
Availability:

Not Available Online

IGBTs