• Transistors
  • IGBTs

SiC - ROHM Semiconductor - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGW00TS65CHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
IGBTs

Not Available Online

Call
or
View Details
SiC
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
96 A
254 W
- 40 C
+ 175 C
Tube
RGW00TS65CHR
Datasheet
Mfr: RGW60TS65CHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
IGBTs

Not Available Online

Call
or
View Details
SiC
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
64 A
178 W
- 40 C
+ 175 C
Tube
RGW60TS65CHR
Datasheet
Mfr: RGW80TS65CHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
IGBTs

Not Available Online

Call
or
View Details
SiC
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
81 A
214 W
- 40 C
+ 175 C
Tube
RGW80TS65CHR