RGT8BM65D - ROHM Semiconductor - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGT8BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 4A IGBT Stop Trench | Not Available Online | Si | TO-252-3 | SMD/SMT | 650 V | 1.65 V | - 20 V, 20 V | 8 A | 62 W | - 40 C | + 175 C | RGT8BM65D | Reel | RGT8BM65D |