RGT40NS65D - ROHM Semiconductor - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGT40NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | RGT40NS65D | Reel | RGT40NS65D(LPDS) |