ROHM Semiconductor - IGBTs
283 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGCL60TS60DGC13 TTI: RGCL60TS60DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 48 A | 111 W | - 40 C | + 175 C | Tube | RGCL60TS60D | ||||
Mfr: RGCL80TS60DGC13 TTI: RGCL80TS60DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 65 A | 148 W | - 40 C | + 175 C | Tube | RGCL80TS60D | ||||
Mfr: RGS30NL65HRBTL TTI: RGS30NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 15A, Automotive Field Stop Trench IGBT: RGS30NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 34 A | 150 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS80NL65HRBTL TTI: RGS80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 40A, Automotive Field Stop Trench IGBT: RGS80NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 77 A | 288 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGE60TS65DGC13 TTI: RGE60TS65DGC13 ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 30A, FRD Built-in, TO-247GE, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 51 A | 166 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGEX5TS65DGC13 TTI: RGEX5TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs 5 s Short-Circuit Tolerance, 650V 75A, FRD Built-in, TO-247GE, Field Stop Trench IGBT | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 102 A | 306 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGS40NL65DHRBTL TTI: RGS40NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 20A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS40NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 42 A | 177 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGE80TS65DGC13 TTI: RGE80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs 5 s Short-Circuit Tolerance, 650V 40A, FRD Built-in, TO-247GE, Field Stop Trench IGBT | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 63 A | 200 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGS40NL65HRBTL TTI: RGS40NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 20A, Automotive Field Stop Trench IGBT: RGS40NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 42 A | 177 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS50NL65DHRBTL TTI: RGS50NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 25A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS50NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 50 A | 206 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS60NL65DHRBTL TTI: RGS60NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 30A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS60NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 59 A | 228 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS60NL65HRBTL TTI: RGS60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 59 A | 228 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGCL80TS60GC13 TTI: RGCL80TS60GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 65 A | 148 W | - 40 C | + 175 C | Tube | RGCL80TS60 | ||||
Mfr: RGS50NL65HRBTL TTI: RGS50NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 25A, Automotive Field Stop Trench IGBT: RGS50NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 50 A | 206 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGE00TS65DGC13 TTI: RGE00TS65DGC13 ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 50A, FRD Built-in, TO-247GE, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 74 A | 230 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGCL60TS60GC13 TTI: RGCL60TS60GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 600V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 48 A | 111 W | - 40 C | + 175 C | Tube | RGCL60TS60 | ||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.8 kV | 5 V | 30 V | 80 A | 535 W | - 40 C | + 175 C | Tube | RGC80TSX8R | |||||
Not Available Online | Si | - 30 V, 30 V | AEC-Q101 | |||||||||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 1.2 kV | 1.7 V | 30 V | 40 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.65 V | 30 V | 20 A | - 40 C | + 175 C | MG7108WZ | |||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.7 V | 30 V | 75 A | - 40 C | + 175 C | MG7110WZ | |||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 1.2 kV | 1.7 V | 30 V | 75 A | - 40 C | + 175 C | MG7213WZ | |||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 20 A | - 40 C | + 175 C | SG6610WN | |||||||
Mfr: RGTV80TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 2us Short-Circuit Tolerance, 650V 40A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 78 A | 234 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | SiC | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65CHR |