• Transistors
  • IGBTs

ROHM Semiconductor - IGBTs

271 Results
271 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGW60TK65DGVC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
33 A
72 W
- 40 C
+ 175 C
Tube
RGW60TK65D
Datasheet
Mfr: RGW60TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 30A TO-247N Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
60 A
178 W
- 40 C
+ 175 C
Tube
RGW60TS65
Datasheet
Mfr: RGT8NS65DGC9
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-262-3
Through Hole
Single
650 V
2.1 V
30 V
8 A
65 W
- 40 C
+ 175 C
Tube
RGT8NS65D(TO-262)
Datasheet
Mfr: RGTH50TK65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-3PFM-3
Through Hole
Single
650 V
2.1 V
30 V
26 A
59 W
- 40 C
+ 175 C
Tube
RGTH50TK65
Datasheet
Mfr: RGTH80TK65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
2.1 V
30 V
31 A
66 W
- 40 C
+ 175 C
Tube
RGTH80TK65D
Datasheet
Mfr: RGT30NL65DGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
30 A
133 W
- 40 C
+ 175 C
Reel
RGT30NL65D
Datasheet
Mfr: RGTVX6TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 80A TO-247N Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
144 A
404 W
- 40 C
+ 175 C
Tube
RGTVX6TS65
Datasheet
Mfr: RGW50TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.9 V
- 30 V, 30 V
50 A
156 W
- 40 C
+ 175 C
Tube
RGW50TS65
Datasheet
Mfr: RGW00TS65EHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
96 A
254 W
- 40 C
+ 175 C
Tube
RGW00TS65EHR
Datasheet
Mfr: RGW00TS65HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
650 V
1.9 V
30 V
96 A
254 W
- 40 C
+ 175 C
Tube
RGW00TS65HR
Datasheet
Mfr: RGSX5TS65DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
2.15 V
30 V
114 A
404 W
- 40 C
+ 175 C
Tube
RGSX5TS65DHR
Datasheet
Mfr: RGT20TM65DGC9
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 10A IGBT Field Stop Trench

Not Available Online

Call
or
View Details
Si
TO-220NFM-3
Through Hole
Single
650 V
2.1 V
30 V
10 A
25 W
- 40 C
+ 175 C
Tube
RGT20TM65D
Datasheet
Mfr: RGWX5TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
132 A
348 W
- 40 C
+ 175 C
Tube
RGWX5TS65D
Datasheet
Mfr: RGH80TRX2EFGC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 49A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT : RGH80TRX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-4
Through Hole
Single
1.2 kV
1.75 V
30 V
78 A
300 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGA60TS65EHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 34A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
650 V
1.55 V
30 V
53 A
170 W
- 40 C
+ 175 C
AEC-Q101
Tube
Datasheet
Mfr: RGAY0TS65EHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 88A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
650 V
1.65 V
30 V
138 A
405 W
- 40 C
+ 175 C
AEC-Q101
Tube
Datasheet
Mfr: RGHX5TSX2DFHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 79A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive : RGHX5TSX2DFHR is a IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
128 A
454 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGTV80TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.9 V
- 30 V, 30 V
78 A
234 W
- 40 C
+ 175 C
Tube
RGTV80TS65D
Datasheet
Mfr: RGT80TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 40A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 30 V, 30 V
70 A
234 W
- 40 C
+ 175 C
RGT80TS65D
Tube
RGT80TS65D
Datasheet
Mfr: RGTH00TS65GC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 50A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 30 V, 30 V
85 A
277 W
- 40 C
+ 175 C
RGTH00TS65
Tube
RGTH00TS65
Datasheet
Mfr: RGTH40TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 20A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 30 V, 30 V
40 A
144 W
- 40 C
+ 175 C
RGTH40TS65
Tube
RGTH40TS65D
Datasheet
Mfr: RGTH60TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 30A IGBT Stop Trench

Not Available Online

Call
or
View Details
Si
Through Hole
Single
650 V
1.6 V
- 30 V, 30 V
58 A
194 W
- 40 C
+ 175 C
RGTH60TS65
Tube
RGTH60TS65D
Datasheet
Mfr: RGTV80TK65GVC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
39 A
85 W
- 40 C
+ 175 C
Tube
RGTV80TK65
Datasheet
Mfr: RGW60TS65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 650V 30A TO-247N Field Stp Trnch IGBT

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
1.5 V
- 30 V, 30 V
60 A
178 W
- 40 C
+ 175 C
Tube
RGW60TS65D
Datasheet
Mfr: RGTH40TK65DGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs

Not Available Online

Call
or
View Details
Si
TO-3PFM-3
Through Hole
Single
650 V
2.1 V
30 V
23 A
56 W
- 40 C
+ 175 C
Tube
RGTH40TK65D
  • ...
  • 3
  • 4
  • 5