ROHM Semiconductor - IGBTs
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGW80TK65DGVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 40A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 81 W | - 40 C | + 175 C | Tube | RGW80TK65D | ||||
Mfr: RGS00TS65DHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs IGBT FieldStop Trnch 50A; TO-247N; 650V | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 88 A | 326 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS00TS65DHR | |||
Not Available Online | Si | TO-220NFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 17 A | 39 W | - 40 C | + 175 C | Tube | RGT40TM65D | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.6 V | 30 V | 74 A | 348 W | - 40 C | + 175 C | Tube | ||||||
Mfr: RGA80TRX2EHRC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGS50TSX2GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 25A, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | Tube | RGS50TSX2 | ||||
Mfr: RGS80TSX2GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 40A, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 80 A | 555 W | - 40 C | + 175 C | Tube | RGS80TSX2 | ||||
Mfr: RGPZ10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 430V 20A 1.6V Vce Ignition IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPZ10BM40FH | ||
Mfr: RGPR10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 430V 20A 1.6V Vce Ignition IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR10BM40FH | ||
Mfr: RGS30TSX2DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 15A, FRD Built-in, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 30 A | 267 W | - 40 C | + 175 C | Tube | RGS30TSX2D | ||||
Mfr: RGA80TSX2EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGA80TSX2HRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 56 A | 223 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS60TS65DHR | ||||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | Reel | RGT40NL65D | |||||
Not Available Online | Si | TO-220NFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 21 A | 47 W | - 40 C | + 175 C | Tube | RGT50TM65D | |||||
Mfr: RGT30NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 15A IGBT Stop Trench | Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | RGT30NS65D | Reel | RGT30NS65D(LPDS) | |||
Mfr: RGT8BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 4A IGBT Stop Trench | Not Available Online | Si | TO-252-3 | SMD/SMT | 650 V | 1.65 V | - 20 V, 20 V | 8 A | 62 W | - 40 C | + 175 C | RGT8BM65D | Reel | RGT8BM65D | ||||
Mfr: RGS80TSX2DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 40A, FRD Built-in, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 80 A | 555 W | - 40 C | + 175 C | Tube | RGS80TSX2D | ||||
Mfr: RGAX2TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 60A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 93 A | 277 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGPR30NS40HRTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 400V 30A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-262-3 | Through Hole | Single | 430 V | 2.1 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR30NS40HR | ||
0In Stock | Si | TO-220NFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 9 A | 22 W | - 40 C | + 175 C | Tube | RGT16TM65D | |||||
Mfr: RGA00TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 53A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 82 A | 245 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGT40NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | RGT40NS65D | Reel | RGT40NS65D(LPDS) | |||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS50TSX2HR | ||||
Mfr: RGT16BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Reel | RGT16BM65D |