ROHM Semiconductor - IGBTs
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGPR30BM40HRTL TTI: RGPR30BM40HRTL ROHM Semiconductor Availability: 0In StockIGBTs 400V 30A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 430 V | 2.1 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | AEC-Q101 | Reel | RGPR30BM40HR | |||
Mfr: RGW50NL65DHRBTL TTI: RGW50NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 57 A | 165 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGW60NL65DHRBTL TTI: RGW60NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 67 A | 187 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGTH00TS65GC13 TTI: RGTH00TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 85 A | 277 W | - 40 C | + 175 C | Tube | RGTH00TS65 | ||||
Mfr: RGWS00TS65GC13 TTI: RGWS00TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 88 A | 245 W | - 40 C | + 175 C | Tube | RGWS00TS65 | ||||
Mfr: RGWSX2TS65GC13 TTI: RGWSX2TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 60A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 104 A | 288 W | - 40 C | + 175 C | Tube | RGWSX2TS65 | ||||
Mfr: RGPR30BM43HRTL TTI: RGPR30BM43HRTL ROHM Semiconductor Availability: 0In StockIGBTs 430V 30A Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 460 V | 1.6 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: RGW60NL65HRBTL TTI: RGW60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 67 A | 187 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGW80NL65HRBTL TTI: RGW80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGW40NL65DHRBTL TTI: RGW40NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 48 A | 144 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGPR20NS43HRTL TTI: RGPR20NS43HRTL ROHM Semiconductor Availability: 0In StockIGBTs 430V 20A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | AEC-Q101 | Reel | RGPR20NS43HR | |||
Mfr: RGTH60TS65GC13 TTI: RGTH60TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 58 A | 194 W | - 40 C | + 175 C | Tube | RGTH60TS65 | ||||
Mfr: RGWS80TS65GC13 TTI: RGWS80TS65GC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 71 A | 202 W | - 40 C | + 175 C | Tube | RGWS80TS65 | ||||
Mfr: RGW50NL65HRBTL TTI: RGW50NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 25A, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 57 A | 165 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGW80NL65DHRBTL TTI: RGW80NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS00TS65EHRC11 TTI: RGS00TS65EHRC11 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 50A TRNCH | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 88 A | 326 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS00TS65EHR | |||
Mfr: RGTH60TS65DGC13 TTI: RGTH60TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 58 A | 194 W | - 40 C | + 175 C | Tube | RGTH60TS65D | ||||
Mfr: RGS80TS65DHRC11 TTI: RGS80TS65DHRC11 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 73 A | 272 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS80TS65DHR | |||
Mfr: RGW40NL65HRBTL TTI: RGW40NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 20A, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 48 A | 144 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS30TSX2DHRC11 TTI: RGS30TSX2DHRC11 ROHM Semiconductor Availability: 0In StockIGBTs TO247 1200V 15A TRNCH | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 30 A | 267 W | - 40 C | + 175 C | Tube | RGS30TSX2DHR | ||||
Mfr: RGT40NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | RGT40NS65D | Reel | RGT40NS65D(LPDS) | |||
Mfr: RGT16BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Reel | RGT16BM65D | ||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS50TSX2HR | ||||
Mfr: RGA00TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 53A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 82 A | 245 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 144 W | - 40 C | + 175 C | Tube | RGTH40TS65 |