• Transistors
  • IGBTs

Trench - 650V - 1200V GenX8 - Littelfuse - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXXH140N65C4
TTI: IXXH140N65C4
IXYS
Availability:

0In Stock

IGBTs TO247 650V 320A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-3
Through Hole
Single
650 V
2.3 V
- 20 V, 20 V
320 A
1.2 kW
- 55 C
+ 175 C
Trench - 650V - 1200V GenX8
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™