• Transistors
  • IGBTs

NGB8206A - Littelfuse - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: NGB8206ANT4G
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs IGBT 20A 350V N-CHANNEL

Not Available Online

Call
or
View Details
Si
D2PAK-3 (TO-263-3)
SMD/SMT
390 V
- 15 V, 15 V
20 A
150 W
- 55 C
+ 175 C
NGB8206A
Reel
Datasheet
Mfr: NGB8206ANSL3G
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs IGBT 20A 350V N-CHANNEL

Not Available Online

Call
or
View Details
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
390 V
1.3 V
- 15 V, 15 V
20 A
150 W
- 55 C
+ 175 C
NGB8206A
Tube
Datasheet
Mfr: NGB8206ANTF4G
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs IGBT 20A 350V N-CHANNEL

Not Available Online

Call
or
View Details
Si
D2PAK-3 (TO-263-3)
SMD/SMT
390 V
- 15 V, 15 V
20 A
150 W
- 55 C
+ 175 C
NGB8206A
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™