• Transistors
  • IGBTs

IXXK200N60 - Littelfuse - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXXK200N60B3
TTI: IXXK200N60B3
IXYS
Availability:

300In Stock

IGBTs GenX3 XPT 600V

300In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
600 V
1.4 V
- 20 V, 20 V
380 A
1.63 kW
- 55 C
+ 175 C
IXXK200N60
Tube
Datasheet
Mfr: IXXK200N60C3
TTI: IXXK200N60C3
IXYS
Availability:

0In Stock

IGBTs XPT 600V IGBT GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
600 V
1.6 V
- 20 V, 20 V
340 A
1.63 kW
- 55 C
+ 175 C
IXXK200N60
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™