• Transistors
  • IGBTs

IXGX120N60 - Littelfuse - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGX120N60A3
TTI: IXGX120N60A3
IXYS
Availability:

0In Stock

IGBTs 120 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
600 V
1.2 V
- 20 V, 20 V
200 A
780 W
- 55 C
+ 150 C
IXGX120N60
Tube
IXGX120N60C2 IXYS
Datasheet
Mfr: IXGX120N60C2
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs G-SERIES "C" HI-FREQ SINGLE IGBT 600V 75A

Not Available Online

Call
or
View Details
Si
TO-247-PLUS-3
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGX120N60
Tube
IXGX120N60B IXYS
Datasheet
Mfr: IXGX120N60B
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 76 Amps 600V 2.1 Rds

Not Available Online

Call
or
View Details
Si
TO-247-PLUS-3
Through Hole
Single
600 V
2.1 V
- 20 V, 20 V
660 W
- 55 C
+ 150 C
IXGX120N60
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™