• Transistors
  • IGBTs

IXGP30N120 - Littelfuse - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGP30N120B3
TTI: IXGP30N120B3
IXYS
Availability:

0In Stock

IGBTs 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
Single
1.2 kV
3.5 V
- 20 V, 20 V
60 A
300 W
- 55 C
+ 150 C
IXGP30N120
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™