• Transistors
  • IGBTs

IXGK60N60 - Littelfuse - IGBTs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
IXGK60N60 IXYS
Datasheet
Mfr: IXGK60N60
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 75 Amps 600V 1.7 Rds

Not Available Online

Call
or
View Details
Si
TO-264-3
Through Hole
Single
600 V
1.7 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGK60N60
Tube
IXGK60N60B2D1 IXYS
Datasheet
Mfr: IXGK60N60B2D1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs IGBT w/ Diode 600V 60A

Not Available Online

Call
or
View Details
Si
TO-264-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGK60N60
Tube
IXGK60N60C2D1 IXYS
Datasheet
Mfr: IXGK60N60C2D1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 60 Amps 600V 2.5 V Rds

Not Available Online

Call
or
View Details
Si
TO-264-3
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGK60N60
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™