IXGK50N60 - Littelfuse - IGBTs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGK50N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 600V 2.5V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||
Mfr: IXGK50N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 600V 2.3 V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube |